Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T1R5NMGJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R3582
Product RangeNRS Series
Also Known AsLSXND5050WKT1R5NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.145 |
| 1600+ | $0.143 |
| 2400+ | $0.142 |
| 4000+ | $0.140 |
| 8000+ | $0.138 |
| 20000+ | $0.131 |
| 40000+ | $0.129 |
| 80000+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T1R5NMGJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84R3582
Product RangeNRS Series
Also Known AsLSXND5050WKT1R5NMG
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)3.35A
Power Inductor Case4.9mm x 4.9mm x 2mm
Inductance Tolerance± 30%
DC Resistance Max0.026ohm
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.35A
Inductance Tolerance
± 30%
Product Length
4.9mm
Product Height
2mm
RMS Current (Irms)
3.2A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 2mm
DC Resistance Max
0.026ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
