Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T 3R3NMGJCopy
Newark Part No.48T7082
Product RangeNRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T 3R3NMGJCopy
Newark Part No.48T7082
Product RangeNRS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)2.8A
Power Inductor Case6mm x 6mm x 2mm
Inductance Tolerance± 30%
DC Resistance Max0.04ohm
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
2.75A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 2mm
DC Resistance Max
0.04ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRS6020T 3R3NMGJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
