Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T680MNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6840RL
Cut Tape95AJ6840
Product RangeNS Series
Also Known AsLCRNJ12565GL680MN
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 25+ | $1.870 |
| 100+ | $1.730 |
| 250+ | $1.580 |
| 500+ | $1.440 |
| 1000+ | $1.270 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T680MNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel95AJ6840RL
Cut Tape95AJ6840
Product RangeNS Series
Also Known AsLCRNJ12565GL680MN
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.093ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.7A
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
0.093ohm
Product Length
12.5mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
