Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-24/S
Newark Part No.24T8187
Product RangeHFE1600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1+ | $982.550 |
10+ | $953.190 |
25+ | $877.810 |
50+ | $813.850 |
Price for:Each
Minimum: 1
Multiple: 1
$982.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-24/S
Newark Part No.24T8187
Product RangeHFE1600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.608kW
Output Voltage Nom24V
Output Current Max67A
Product RangeHFE1600 Series
Input Voltage AC Min85V
Input Voltage AC Max265V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HFE1600-24/S is a 1-output 1608W front-end AC/DC Power Supply with adjustable and fixed outputs. It is developed as a standard series of high efficiency, hot-swap front end power supply. This power supply is ideal for distributed power architecture and industrial automation applications.
- Utilizes less system space
- Suitable for N+1 redundancy
- Status monitoring signals
- Easier system monitoring including PMBus
- Climate savers computing efficiency standards
- Up to 8000W in 1U rack
- 25.2W/in³ Power density
- Overcurrent protection
- Overvoltage protection
- Overtemperature protection
- <gt/>10ms Hold up time
Applications
Power Management, Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Product Range
HFE1600 Series
Input Voltage AC Max
265V
No. of Outputs
1 Output
Output Power Max
1.608kW
Output Current Max
67A
Input Voltage AC Min
85V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate