Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIAH12040A007V-007-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70Y5447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 175+ | $45.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 175
Multiple: 175
$7,974.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIAH12040A007V-007-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70Y5447
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max220W
Output Voltage Min700mV
Output Voltage Max5.5V
Output Current Max40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.5V
Input Voltage DC Max17V
Height10.2mm
Depth33mm
Width13.5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
IAH12040A007V-007-R is a 150W, 40A non-isolated SMT point of load with DOSA compatible footprint.
- Output voltage of 0.7 to 5.5VDC
- Input voltage range from 3.5 to 17VDC
- 600KHz switching frequency
- Remote sense and power good, negative logic on/off
- IEC/UL/CSA/EN62368-1, 60950-1, CE Mark safety approval
- 1.3 x 0.53 x 0.4" size
- 3 years warranty
- No external loop tuning components needed
- Excellent transient response
Technical Specifications
Power Supply Applications
ITE
Output Power Max
220W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Depth
33mm
Product Range
-
DC / DC Converter Type
DOSA
Output Voltage Min
700mV
Output Current Max
40A
Input Voltage DC Min
3.5V
Height
10.2mm
Width
13.5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
