Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43504A9686M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.22AC8020
Product RangeB43504 Series
Your Part Number
271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 25+ | $4.940 |
| 100+ | $4.330 |
| 250+ | $4.240 |
| 500+ | $4.160 |
| 1000+ | $4.060 |
| 2500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43504A9686M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.22AC8020
Product RangeB43504 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43504 Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR1.29ohm
Ripple Current470mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
68µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
470mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43504 Series
Product Height
25mm
ESR
1.29ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
