Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43508A9827M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87X4918
Product RangeB43508 Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.630 |
| 5+ | $31.430 |
| 10+ | $28.230 |
| 25+ | $27.600 |
| 50+ | $26.970 |
| 100+ | $26.340 |
| 250+ | $25.530 |
Price for:Each
Minimum: 1
Multiple: 1
$34.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43508A9827M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87X4918
Product RangeB43508 Series
Technical Datasheet
Capacitance820µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43508 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.15ohm
Ripple Current2.33A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
820µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.33A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43508 Series
Product Height
50mm
ESR
0.15ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for B43508A9827M000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
