Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43544C6227M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3115
Product RangeB43544 Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
| 25+ | $11.190 |
| 100+ | $9.570 |
| 250+ | $8.760 |
| 500+ | $8.520 |
| 1000+ | $8.260 |
| 2500+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43544C6227M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3115
Product RangeB43544 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43544 Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR0.1ohm
Ripple Current1.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.5A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43544 Series
Product Height
35mm
ESR
0.1ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
