Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43547E2227M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3133
Product RangeB43547 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $4.970 |
| 25+ | $4.590 |
| 50+ | $4.200 |
| 100+ | $3.890 |
| 500+ | $3.720 |
| 1000+ | $3.540 |
| 2500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43547E2227M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3133
Product RangeB43547 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeB43547 Series
Product Diameter25mm
Product Height25mm
Lead Spacing10mm
ESR0.11ohm
Ripple Current1.1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.1A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
B43547 Series
Product Height
25mm
ESR
0.11ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
