Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66285K0000X197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3904
Product RangeB66285 Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 25+ | $1.840 |
| 100+ | $1.510 |
| 250+ | $1.400 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.320 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66285K0000X197Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3904
Product RangeB66285 Series
Technical Datasheet
Core TypePlanar I
Core SizeI22/2.5/16
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length26.1mm
Ae Effective Cross Section Area78.5mm²
Inductance Factor Al5.25µH
Product RangeB66285 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar I
For Use With
Transformers
Effective Magnetic Path Length
26.1mm
Inductance Factor Al
5.25µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I22/2.5/16
Core Material Grade
N97
Ae Effective Cross Section Area
78.5mm²
Product Range
B66285 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
