Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1103K000 Wirewound Inductor, 10 µH, 0.35 ohm, 25 MHz, 650 mA, 1812 [4532 Metric], B82432T SIMID Series](https://mexico.newark.com/productimages/standard/en_US/1644398-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1103K000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel94W7746
Re-Reel38K0014RL
Cut Tape38K0014
Product RangeB82432T SIMID Series
Your Part Number
13,770 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 25+ | $0.498 |
| 100+ | $0.452 |
| 250+ | $0.424 |
| 500+ | $0.404 |
| 1000+ | $0.386 |
| 5000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.380 |
| 7500+ | $0.352 |
| 12500+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1103K000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel94W7746
Re-Reel38K0014RL
Cut Tape38K0014
Product RangeB82432T SIMID Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.35ohm
Self Resonant Frequency25MHz
DC Current Rating650mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
0.35ohm
DC Current Rating
650mA
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
