Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4102M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38K0065RL
Cut Tape38K0065
Product RangeB82464A4 Series
Also Known AsB82464A4102M
Your Part Number
644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $1.270 |
| 100+ | $1.160 |
| 250+ | $1.110 |
| 500+ | $0.796 |
| 1000+ | $0.795 |
| 5000+ | $0.779 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4102M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38K0065RL
Cut Tape38K0065
Product RangeB82464A4 Series
Also Known AsB82464A4102M
Technical Datasheet
Inductance1µH
RMS Current (Irms)7A
Inductor ConstructionUnshielded
Saturation Current (Isat)11A
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max9mohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
11A
Product Range
B82464A4 Series
DC Resistance Max
9mohm
Product Length
10.4mm
Product Height
4.8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
