Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4153M000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel38K0089RL
Cut Tape38K0089
Product RangeB82464G4 Series
Your Part Number
2,358 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.370 |
| 25+ | $1.280 |
| 50+ | $1.210 |
| 100+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4153M000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel38K0089RL
Cut Tape38K0089
Product RangeB82464G4 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
To Be Advised
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.1A
Product Range
B82464G4 Series
DC Resistance Max
0.04ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
