Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472G6153M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4381RL
Cut Tape29AJ4381
Product RangeB82472G6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.030 |
| 25+ | $0.975 |
| 50+ | $0.924 |
| 100+ | $0.874 |
| 250+ | $0.834 |
| 1000+ | $0.793 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472G6153M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4381RL
Cut Tape29AJ4381
Product RangeB82472G6 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.53A
Inductor ConstructionShielded
Saturation Current (Isat)1.95A
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeB82472G6 Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.53A
Saturation Current (Isat)
1.95A
Product Range
B82472G6 Series
DC Resistance Max
0.08ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
