Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477P4472M000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel34P1378RL
Cut Tape34P1378
Product RangeB82477P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.050 |
| 25+ | $1.910 |
| 50+ | $1.770 |
| 100+ | $1.630 |
| 500+ | $1.570 |
| 1000+ | $1.510 |
| 2500+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477P4472M000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel34P1378RL
Cut Tape34P1378
Product RangeB82477P4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Power Inductor Case12.5mm x 12.5mm x 8.5mm
Product RangeB82477P4 Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.3A
Saturation Current (Isat)
8.4A
Product Range
B82477P4 Series
DC Resistance Max
0.012ohm
Product Length
12.5mm
Product Height
8.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
