Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82478A1105MCopy
Newark Part No.13J5652
Product RangeB82478A1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82478A1105MCopy
Newark Part No.13J5652
Product RangeB82478A1 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)460mA
DC Current Rating460mA
Inductor Construction-
Saturation Current (Isat)-
Product RangeB82478A1 Series
Self Resonant Frequency Min1.8MHz
Inductor Case / Package-
DC Resistance Max3ohm
Inductor Case StyleSMD
Inductance Tolerance± 20%
Product Length14mm
Product Width11.6mm
Product Height8.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1mH
DC Current Rating
460mA
Saturation Current (Isat)
-
Self Resonant Frequency Min
1.8MHz
DC Resistance Max
3ohm
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
460mA
Inductor Construction
-
Product Range
B82478A1 Series
Inductor Case / Package
-
Inductor Case Style
SMD
Product Length
14mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
