Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82479A1105M000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel85H0404RL
Cut Tape85H0404
Product RangeB82479A1 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $1.190 |
| 100+ | $1.160 |
| 250+ | $1.130 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82479A1105M000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel85H0404RL
Cut Tape85H0404
Product RangeB82479A1 Series
Technical Datasheet
Inductance1mH
DC Resistance Max1.8ohm
Self Resonant Frequency20MHz
DC Current Rating560mA
Inductor Case / Package-
Product RangeB82479A1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length15.24mm
Product Width18.54mm
Product Height7.11mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
20MHz
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
18.54mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
1.8ohm
DC Current Rating
560mA
Product Range
B82479A1 Series
Inductor Construction
Unshielded
Product Length
15.24mm
Product Height
7.11mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
