0
0 Items$0.00

1.8ohm Wirewound Inductors :

14 Products Found
Find a huge range of 1.8ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 0.08ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, TDK, Coilcraft, Murata & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62K3093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.185
100+$0.164
250+$0.163
500+$0.161
More Pricing...
6.8µH
1.8ohm
45MHz
150mA
1210 [3225 Metric]
-
CM322522 Series
-
± 10%
-
Ferrite
2.9mm
2.5mm
2.2mm
45Y9831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.744
25+$0.573
100+$0.462
250+$0.443
500+$0.427
More Pricing...
6.8µH
1.8ohm
43MHz
180mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
85H0404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$1.240
100+$1.130
250+$1.070
500+$1.010
More Pricing...
1mH
1.8ohm
20MHz
560mA
-
-
B82479A1 Series
-
± 20%
Unshielded
Ferrite
15.24mm
18.54mm
7.11mm
38K3989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.316
25+$0.258
100+$0.217
250+$0.207
500+$0.196
More Pricing...
10µH
1.8ohm
20MHz
190mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
-
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
15AC6810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
25+$0.177
100+$0.151
250+$0.145
500+$0.140
More Pricing...
6.8µH
1.8ohm
40MHz
180mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76AH5459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.306
25+$0.254
100+$0.214
250+$0.206
500+$0.198
More Pricing...
10µH
1.8ohm
20MHz
190mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
75AJ2698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.365
25+$0.328
100+$0.306
250+$0.298
500+$0.291
More Pricing...
270nH
1.8ohm
1GHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
69W4800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.040
25+$0.923
100+$0.788
250+$0.719
500+$0.674
More Pricing...
680nH
1.8ohm
310MHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HL Series
-
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
53K5243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.633
6.8µH
1.8ohm
40MHz
204mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
09R3019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.560
5000+$0.471
6.8µH
1.8ohm
40MHz
180mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
82T8575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.107
22µH
1.8ohm
16MHz
240mA
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
94W7831

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.211
8000+$0.187
16000+$0.171
24000+$0.160
40000+$0.149
100nH
1.8ohm
1.8MHz
200mA
0603 [1608 Metric]
-
B82496C SIMID Series
-
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
33AC3585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.510
25+$1.440
100+$1.310
250+$1.200
500+$1.090
More Pricing...
2.2µH
1.8ohm
125MHz
170mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
-
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
47AK7788

RoHS

Each
1+$2.280
25+$2.030
100+$1.700
250+$1.680
500+$1.660
More Pricing...
1.5mH
1.8ohm
1.3MHz
550mA
-
Radial Leaded
WE-TI Series
-
± 5%
Wirewound
-
10.5mm
10.5mm
14.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK