Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603HL-681XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4800RL
Cut Tape69W4800
Product Range0603HL Series
Your Part Number
3,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.350 | $6.75 |
| Total Price | $6.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.350 |
| 10+ | $1.160 |
| 15+ | $1.110 |
| 25+ | $1.060 |
| 50+ | $0.958 |
| 125+ | $0.855 |
| 250+ | $0.797 |
| 500+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-681XJRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4800RL
Cut Tape69W4800
Product Range0603HL Series
Technical Datasheet
Inductance680nH
DC Resistance Max1.8ohm
Self Resonant Frequency310MHz
DC Current Rating260mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product Range0603HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.19mm
Product Height0.94mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
310MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
0603HL Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.94mm
DC Resistance Max
1.8ohm
DC Current Rating
260mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
