Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A0242A013Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel92AH4116
Cut Tape92AH4116
Product RangeERU13 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.930 |
| 25+ | $2.800 |
| 50+ | $2.660 |
| 100+ | $2.520 |
| 250+ | $2.400 |
| 1000+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A0242A013Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel92AH4116
Cut Tape92AH4116
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Power Inductor Case13mm x 10.7mm x 5.95mm
Product RangeERU13 B82559 Series
DC Resistance Max-
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height5.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Power Inductor Case
13mm x 10.7mm x 5.95mm
DC Resistance Max
-
Product Length
13mm
Product Height
5.95mm
RMS Current (Irms)
-
Saturation Current (Isat)
16.5A
Product Range
ERU13 B82559 Series
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
