Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322515RT-100M-D Power Inductor (SMD), 10 µH, 1.5 A, Shielded, 1.51 A, BCL Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3924563-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322515RT-100M-DCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel28AK6185RL
Cut Tape28AK6185
Product RangeBCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.310 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.070 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322515RT-100M-DCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel28AK6185RL
Cut Tape28AK6185
Product RangeBCL Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)1.51A
DC Current Rating1.5A
Inductor Case Style1210 [3225 Metric]
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialMetal
Product Width2.5mm
Product Height1.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.51A
Inductor Case Style
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1.5mm
RMS Current (Irms)
1.5A
Self Resonant Frequency
-
DC Current Rating
1.5A
Product Range
BCL Series
DC Resistance Max
0.32ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
