0
0 Items$0.00

SMD Power Inductors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
92AH6134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.730
10+$0.613
15+$0.579
25+$0.544
50+$0.531
More Pricing...
3.3µH
2.2A
Shielded
-
2.2A
2.5A
TFM-ALMA Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.14ohm
± 20%
2.5mm
Metal
2mm
1.2mm
28AH5277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.443
10+$0.373
15+$0.359
25+$0.344
50+$0.330
More Pricing...
1µH
3.4A
Shielded
-
3.4A
4.3A
TFM-ALM Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.056ohm
± 20%
2mm
Metal
1.6mm
1mm
78AH2310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.030
10+$0.870
15+$0.824
25+$0.776
50+$0.757
More Pricing...
3.3µH
2.5A
Shielded
-
2.5A
2.8A
TFM-ALMA Series
3.2mm x 2.5mm x 1.2mm
-
1210 [3225 Metric]
0.113ohm
± 20%
3.2mm
Metal
2.5mm
1.2mm
69AH2966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.470
10+$0.386
15+$0.385
25+$0.383
50+$0.355
More Pricing...
1µH
2.6A
Shielded
-
2.6A
3.2A
TFM-ALD Series
0805 [2012 Metric]
-
0805 [2012 Metric]
0.079ohm
± 20%
2mm
Metal
1.25mm
0.8mm
28AK6186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.510
15+$1.430
25+$1.330
50+$1.300
More Pricing...
15µH
1.19A
Shielded
-
1.19A
1.23A
BCL Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.48ohm
± 20%
3.2mm
Metal
2.5mm
1.5mm
33AK8707

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.455
10+$0.383
15+$0.361
25+$0.339
50+$0.331
More Pricing...
0.47µH
-
Shielded
-
2.6A
3.3A
DFE18SAN_G0 Series
0603 [1608 Metric]
-
0603 [1608 Metric]
0.054ohm
± 20%
1.6mm
Metal
0.8mm
1mm
59AM3390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.535
25+$0.446
100+$0.430
250+$0.421
500+$0.413
More Pricing...
1µH
3.4A
Shielded
-
3.4A
3.8A
TFM-GHM Series
-
-
0806 [2016 Metric]
0.06ohm
± 20%
2mm
Metal
1.6mm
1mm
41AM3417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.546
10+$0.461
15+$0.443
25+$0.425
50+$0.406
More Pricing...
1µH
2.9A
Shielded
1MHz
2.9A
3.7A
TFM-BLF Series
-
-
0805 [2012 Metric]
0.055ohm
± 20%
2mm
Metal
1.2mm
0.8mm
28AH5276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.408
10+$0.344
15+$0.331
25+$0.317
50+$0.303
More Pricing...
470nH
5A
Shielded
-
5A
5.8A
TFM-ALM Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.034ohm
± 20%
2mm
Metal
1.6mm
1mm
78AH2312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.863
100+$0.731
250+$0.695
500+$0.660
More Pricing...
6.8µH
1.6A
Shielded
-
1.6A
2.1A
TFM-ALMA Series
3.2mm x 2.5mm x 1.2mm
-
1210 [3225 Metric]
0.26ohm
± 20%
3.2mm
Metal
2.5mm
1.2mm
69AH2971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.712
10+$0.599
15+$0.565
25+$0.531
50+$0.506
More Pricing...
4.7µH
1.8A
Shielded
-
1.8A
2.2A
TFM-ALVA Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.2ohm
± 20%
2.5mm
Metal
2mm
1.2mm
78AH2311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.922
10+$0.775
15+$0.746
25+$0.716
50+$0.686
More Pricing...
4.7µH
2.1A
Shielded
-
2.1A
2.5A
TFM-ALMA Series
3.2mm x 2.5mm x 1.2mm
-
1210 [3225 Metric]
0.151ohm
± 20%
3.2mm
Metal
2.5mm
1.2mm
28AH5278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.387
10+$0.327
15+$0.314
25+$0.301
50+$0.289
More Pricing...
2.2µH
2.1A
Shielded
-
2.1A
2.6A
TFM-ALM Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.146ohm
± 20%
2mm
Metal
1.6mm
1mm
78AH2301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.658
10+$0.557
15+$0.526
25+$0.495
50+$0.470
More Pricing...
100nH
12A
Shielded
-
12A
12A
TFM-ALMA Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
9000µohm
± 20%
2.5mm
Metal
2mm
1.2mm
69AH2969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.628
10+$0.528
15+$0.499
25+$0.469
50+$0.458
More Pricing...
330nH
6.6A
Shielded
-
6.6A
7.8A
TFM-ALMA Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.018ohm
± 20%
2.5mm
Metal
2mm
1.2mm
73R5377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
10+$1.090
25+$1.000
50+$0.951
100+$0.899
More Pricing...
3.3µH
13.1A
Shielded
-
13.1A
22.7A
PCC-M1054M Series
10.7mm x 10mm x 5.4mm
10.7mm x 10mm x 5.4mm
-
7900µohm
± 20%
10.7mm
Metal
10mm
5.4mm
30AJ8420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.902
10+$0.763
15+$0.722
25+$0.680
50+$0.665
More Pricing...
470nH
6.1A
Shielded
-
6.1A
7.6A
TFM-ALMA Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.021ohm
± 20%
3.2mm
Metal
2.5mm
1.2mm
95M4239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.997
100+$0.899
250+$0.840
500+$0.823
More Pricing...
48µH
3.4A
Shielded
-
2.9A
5.4A
PCC-M0854M Series
8.5mm x 8mm x 5.4mm
8.5mm x 8mm x 5.4mm
-
0.138ohm
± 20%
8mm
Metal
8.5mm
5.4mm
78AH2315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.020
10+$0.854
15+$0.807
25+$0.761
50+$0.742
More Pricing...
10µH
1.4A
Shielded
-
1.4A
1.8A
TFM-ALVA Series
3.2mm x 2.5mm x 1.2mm
-
1210 [3225 Metric]
0.36ohm
± 20%
3.2mm
Metal
2.5mm
1.2mm
78AH2306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.230
10+$1.080
15+$1.040
25+$0.997
50+$0.914
More Pricing...
1µH
4.4A
Shielded
-
4.4A
5.1A
TFM-ALMA Series
3.2mm x 2.5mm x 1.2mm
-
1210 [3225 Metric]
0.037ohm
± 20%
3.2mm
Metal
2.5mm
1.2mm
28AK6190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.310
100+$1.250
250+$1.170
500+$1.120
More Pricing...
47µH
670mA
Shielded
-
670mA
720mA
BCL Series
1210 [3225 Metric]
-
1210 [3225 Metric]
1.4ohm
± 20%
3.2mm
Metal
2.5mm
1.5mm
28AK6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.510
15+$1.430
25+$1.330
50+$1.300
More Pricing...
33µH
750mA
Shielded
-
750mA
850mA
BCL Series
1210 [3225 Metric]
-
1210 [3225 Metric]
1.11ohm
± 20%
3.2mm
Metal
2.5mm
1.5mm
78AK8825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.666
10+$0.552
15+$0.521
25+$0.488
50+$0.476
More Pricing...
1µH
3.4A
Shielded
-
3.4A
3.7A
TFM-ALMA Series
-
-
0806 [2016 Metric]
0.06ohm
± 20%
2mm
Metal
1.6mm
1mm
28AK6189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.600
10+$1.350
15+$1.280
25+$1.200
50+$1.170
More Pricing...
4.7µH
2.08A
Shielded
-
2.08A
2.14A
BCL Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.16ohm
± 20%
3.2mm
Metal
2.5mm
1.5mm
78AK8826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.666
25+$0.488
100+$0.463
250+$0.432
500+$0.400
More Pricing...
2.2µH
2.1A
Shielded
-
2.1A
2.2A
TFM-ALMA Series
-
-
0806 [2016 Metric]
0.152ohm
± 20%
2mm
Metal
1.6mm
1mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK