Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALVA4R7MTAA Power Inductor (SMD), 4.7 µH, 1.8 A, Shielded, 2.2 A, TFM-ALVA Series, 1008 [2520 Metric]](https://mexico.newark.com/productimages/standard/en_US/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA4R7MTAACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel69AH2971RL
Cut Tape69AH2971
Product RangeTFM-ALVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.670 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.670 |
| 10+ | $0.564 |
| 15+ | $0.542 |
| 25+ | $0.521 |
| 50+ | $0.499 |
| 125+ | $0.477 |
| 250+ | $0.468 |
| 500+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA4R7MTAACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel69AH2971RL
Cut Tape69AH2971
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.8A
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
DC Current Rating1.8A
Inductor Case Style1008 [2520 Metric]
Product RangeTFM-ALVA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Saturation Current (Isat)
2.2A
Inductor Case Style
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.8A
Inductor Construction
Shielded
DC Current Rating
1.8A
Product Range
TFM-ALVA Series
DC Resistance Max
0.2ohm
Core Material
Metal
Product Width
2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
