Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322515RT-470M-D Power Inductor (SMD), 47 µH, 670 mA, Shielded, 720 mA, BCL Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3924563-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322515RT-470M-DCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel28AK6190RL
Cut Tape28AK6190
Product RangeBCL Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.310 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.070 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322515RT-470M-DCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel28AK6190RL
Cut Tape28AK6190
Product RangeBCL Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating670mA
Saturation Current (Isat)720mA
Product RangeBCL Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialMetal
Product Width2.5mm
Product Height1.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
DC Current Rating
670mA
Product Range
BCL Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1.5mm
RMS Current (Irms)
670mA
Self Resonant Frequency
-
Saturation Current (Isat)
720mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
1.4ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
