Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMAR47MTAA Power Inductor (SMD), 470 nH, 6.1 A, Shielded, 7.6 A, TFM-ALMA Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR47MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AJ8420RL
Cut Tape30AJ8420
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.902 | $4.51 |
| Total Price | $4.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.902 |
| 10+ | $0.763 |
| 15+ | $0.722 |
| 25+ | $0.680 |
| 50+ | $0.665 |
| 125+ | $0.649 |
| 250+ | $0.607 |
| 500+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR47MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AJ8420RL
Cut Tape30AJ8420
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating6.1A
Saturation Current (Isat)7.6A
Product RangeTFM-ALMA Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialMetal
Product Width2.5mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
DC Current Rating
6.1A
Product Range
TFM-ALMA Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1.2mm
RMS Current (Irms)
6.1A
Self Resonant Frequency
-
Saturation Current (Isat)
7.6A
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.021ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
