Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMA3R3MTAA Power Inductor (SMD), 3.3 µH, 2.5 A, Shielded, 2.8 A, TFM-ALMA Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMA3R3MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AH2310RL
Cut Tape78AH2310
Product RangeTFM-ALMA Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 10+ | $0.958 |
| 15+ | $0.928 |
| 25+ | $0.896 |
| 50+ | $0.865 |
| 125+ | $0.832 |
| 250+ | $0.791 |
| 500+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMA3R3MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AH2310RL
Cut Tape78AH2310
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.5A
Saturation Current (Isat)2.8A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Product RangeTFM-ALMA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.113ohm
Inductance Tolerance± 20%
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
DC Current Rating
2.5A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
2.5A
Self Resonant Frequency
-
Saturation Current (Isat)
2.8A
Product Range
TFM-ALMA Series
DC Resistance Max
0.113ohm
Core Material
Metal
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
