Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201208BLF-1R0MTCA Power Inductor (SMD), 1 µH, 2.9 A, Shielded, 3.7 A, TFM-BLF Series, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/41AM3417-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201208BLF-1R0MTCACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel41AM3417RL
Cut Tape41AM3417
Product RangeTFM-BLF Series
Your Part Number
2,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 10+ | $0.461 |
| 15+ | $0.443 |
| 25+ | $0.425 |
| 50+ | $0.406 |
| 125+ | $0.389 |
| 250+ | $0.379 |
| 500+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208BLF-1R0MTCACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel41AM3417RL
Cut Tape41AM3417
Product RangeTFM-BLF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.9A
Self Resonant Frequency1MHz
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
DC Current Rating2.9A
Product RangeTFM-BLF Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialMetal
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
1MHz
Saturation Current (Isat)
3.7A
Product Range
TFM-BLF Series
DC Resistance Max
0.055ohm
Product Length
2mm
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Inductor Construction
Shielded
DC Current Rating
2.9A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
