Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610ALMA1R0MTAA Power Inductor (SMD), 1 µH, 3.4 A, Shielded, 3.7 A, TFM-ALMA Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610ALMA1R0MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK8825RL
Cut Tape78AK8825
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.666 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.666 |
| 10+ | $0.552 |
| 15+ | $0.521 |
| 25+ | $0.488 |
| 50+ | $0.476 |
| 125+ | $0.463 |
| 250+ | $0.432 |
| 500+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMA1R0MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK8825RL
Cut Tape78AK8825
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
DC Current Rating3.4A
Product RangeTFM-ALMA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialMetal
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Saturation Current (Isat)
3.7A
Product Range
TFM-ALMA Series
DC Resistance Max
0.06ohm
Product Length
2mm
Product Width
1.6mm
SVHC
To Be Advised
RMS Current (Irms)
3.4A
Inductor Construction
Shielded
DC Current Rating
3.4A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
