Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610ALM-2R2MTAA Power Inductor (SMD), 2.2 µH, 2.1 A, Shielded, 2.6 A, TFM-ALM Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-2R2MTAACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel28AH5278RL
Cut Tape28AH5278
Product RangeTFM-ALM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.387 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.387 |
| 10+ | $0.327 |
| 15+ | $0.314 |
| 25+ | $0.301 |
| 50+ | $0.289 |
| 125+ | $0.276 |
| 250+ | $0.261 |
| 500+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-2R2MTAACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel28AH5278RL
Cut Tape28AH5278
Product RangeTFM-ALM Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.1A
Saturation Current (Isat)2.6A
Inductor Case Style0806 [2016 Metric]
Product RangeTFM-ALM Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.146ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialMetal
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
DC Current Rating
2.1A
Inductor Case Style
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1mm
SVHC
To Be Advised
RMS Current (Irms)
2.1A
Self Resonant Frequency
-
Saturation Current (Isat)
2.6A
Product Range
TFM-ALM Series
DC Resistance Max
0.146ohm
Product Length
2mm
Product Width
1.6mm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
