Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322515RT-330M-D Power Inductor (SMD), 33 µH, 750 mA, Shielded, 850 mA, BCL Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3924563-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322515RT-330M-DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK6188RL
Cut Tape28AK6188
Product RangeBCL Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.780 | $8.90 |
| Total Price | $8.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.780 |
| 10+ | $1.510 |
| 15+ | $1.430 |
| 25+ | $1.330 |
| 50+ | $1.300 |
| 125+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322515RT-330M-DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK6188RL
Cut Tape28AK6188
Product RangeBCL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)850mA
DC Current Rating750mA
Inductor Case Style1210 [3225 Metric]
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.11ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialMetal
Product Width2.5mm
Product Height1.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
850mA
Inductor Case Style
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1.5mm
RMS Current (Irms)
750mA
Self Resonant Frequency
-
DC Current Rating
750mA
Product Range
BCL Series
DC Resistance Max
1.11ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
