Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610ALM-1R0MTAA Power Inductor (SMD), 1 µH, 3.4 A, Shielded, 4.3 A, TFM-ALM Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-1R0MTAACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel12AN8394
Re-Reel28AH5277RL
Cut Tape28AH5277
Product RangeTFM-ALM Series
Your Part Number
2,877 In Stock
18,328 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.443 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.443 |
| 10+ | $0.373 |
| 15+ | $0.359 |
| 25+ | $0.344 |
| 50+ | $0.330 |
| 125+ | $0.315 |
| 250+ | $0.308 |
| 500+ | $0.290 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.272 |
| 6000+ | $0.268 |
| 9000+ | $0.250 |
| 15000+ | $0.236 |
| 30000+ | $0.224 |
| 75000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALM-1R0MTAACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel12AN8394
Re-Reel28AH5277RL
Cut Tape28AH5277
Product RangeTFM-ALM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating3.4A
Saturation Current (Isat)4.3A
Product RangeTFM-ALM Series
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialMetal
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
DC Current Rating
3.4A
Product Range
TFM-ALM Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1mm
SVHC
To Be Advised
RMS Current (Irms)
3.4A
Self Resonant Frequency
-
Saturation Current (Isat)
4.3A
Inductor Case Style
0806 [2016 Metric]
DC Resistance Max
0.056ohm
Product Length
2mm
Product Width
1.6mm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
