Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610GHM-1R0MTAA Power Inductor (SMD), 1 µH, 3.4 A, Shielded, 3.8 A, TFM-GHM Series, 0806 [2016 Metric]](https://mexico.newark.com/productimages/standard/en_US/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610GHM-1R0MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel59AM3390RL
Cut Tape59AM3390
Product RangeTFM-GHM Series
Your Part Number
6,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.452 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.452 |
| 10+ | $0.381 |
| 15+ | $0.379 |
| 25+ | $0.377 |
| 50+ | $0.372 |
| 125+ | $0.367 |
| 250+ | $0.360 |
| 500+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610GHM-1R0MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel59AM3390RL
Cut Tape59AM3390
Product RangeTFM-GHM Series
Inductance1µH
RMS Current (Irms)3.4A
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
DC Current Rating3.4A
Product RangeTFM-GHM Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialMetal
Product Width1.6mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Saturation Current (Isat)
3.8A
Product Range
TFM-GHM Series
DC Resistance Max
0.06ohm
Product Length
2mm
Product Width
1.6mm
SVHC
To Be Advised
RMS Current (Irms)
3.4A
Inductor Construction
Shielded
DC Current Rating
3.4A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
1mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
