Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57NX7R2A475M500JH. Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2220 [5750 Metric], ± 20%, X7R, 5 mm](https://mexico.newark.com/productimages/standard/en_US/4713698.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57NX7R2A475M500JH.Copy
Newark Part No.29AC3282
Product RangeMEGACAP CKG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7R2A475M500JH.Copy
Newark Part No.29AC3282
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
