Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF6045NIT-331M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AC4846
Re-Reel71AC2904RL
Cut Tape71AC2904
Product RangeCLF-NI-D Series
Your Part Number
1,137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.812 | $8.12 |
| Total Price | $8.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.812 |
| 25+ | $0.725 |
| 50+ | $0.708 |
| 100+ | $0.690 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045NIT-331M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01AC4846
Re-Reel71AC2904RL
Cut Tape71AC2904
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Power Inductor Case6.3mm x 6mm x 4.5mm
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.92ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
6.3mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
490mA
Saturation Current (Isat)
360mA
Product Range
CLF-NI-D Series
DC Resistance Max
0.92ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
