Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK GLFR1608T100M-LR Wirewound Inductor, 10 µH, 0.36 ohm, 400 mA, 0603 [1608 Metric], GLFR Series](https://mexico.newark.com/productimages/standard/en_US/89R2139-40.jpg)
ManufacturerTDK
Manufacturer Part NoGLFR1608T100M-LRCopy
Newark Part No.89R2139
Product RangeGLFR Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoGLFR1608T100M-LRCopy
Newark Part No.89R2139
Product RangeGLFR Series
Technical Datasheet
Inductance10µH
Product RangeGLFR Series
DC Current Rating400mA
Self Resonant Frequency-
Inductor ConstructionShielded
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
10µH
DC Current Rating
400mA
Inductor Construction
Shielded
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Length
1.6mm
Product Height
0.8mm
Product Range
GLFR Series
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
0.36ohm
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
