Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK HF50ACC453215T Ferrite Bead, 1812 [4532 Metric], 125 ohm, 1.5 A, HF-ACC Series, 50 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/46W1920-40.jpg)
ManufacturerTDK
Manufacturer Part NoHF50ACC453215TCopy
Newark Part No.46W1920
Product RangeHF-ACC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoHF50ACC453215TCopy
Newark Part No.46W1920
Product RangeHF-ACC Series
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance125ohm
DC Current Rating1.5A
Product RangeHF-ACC Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height1.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
1.5A
DC Resistance Max
50mohm
Product Length
4.5mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
125ohm
Product Range
HF-ACC Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
