Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLCV32T-R15M-EFRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6615RL
Cut Tape15AC6615
Product RangeNLCV32-EFR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.218 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.218 |
| 10+ | $0.184 |
| 15+ | $0.176 |
| 25+ | $0.170 |
| 50+ | $0.163 |
| 125+ | $0.155 |
| 250+ | $0.152 |
| 500+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-R15M-EFRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6615RL
Cut Tape15AC6615
Product RangeNLCV32-EFR Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.0288ohm
Self Resonant Frequency500MHz
DC Current Rating2.6A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLCV32-EFR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
500MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLCV32-EFR Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.0288ohm
DC Current Rating
2.6A
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
