Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLV25T-100J-EF Wirewound Inductor, 10 µH, 3.5 ohm, 33 MHz, 155 mA, 1008 [2520 Metric], NLV25-EF Series](https://mexico.newark.com/productimages/standard/en_US/2455225-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLV25T-100J-EFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel31Y3257RL
Cut Tape31Y3257
Product RangeNLV25-EF Series
Your Part Number
495 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.202 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.202 |
| 10+ | $0.166 |
| 15+ | $0.160 |
| 25+ | $0.153 |
| 50+ | $0.147 |
| 125+ | $0.141 |
| 250+ | $0.138 |
| 500+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-100J-EFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel31Y3257RL
Cut Tape31Y3257
Product RangeNLV25-EF Series
Technical Datasheet
Inductance10µH
DC Resistance Max3.5ohm
Self Resonant Frequency33MHz
DC Current Rating155mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeNLV25-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
33MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
NLV25-EF Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
3.5ohm
DC Current Rating
155mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
