Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPLEA67BBA1R0M-1PT00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK3907RL
Cut Tape62AK3907
Product RangePLE Series
Your Part Number
2,970 In Stock
17,820 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.481 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
| 25+ | $0.406 |
| 100+ | $0.342 |
| 250+ | $0.333 |
| 500+ | $0.323 |
| 1000+ | $0.284 |
| 2500+ | $0.270 |
| 5000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA67BBA1R0M-1PT00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK3907RL
Cut Tape62AK3907
Product RangePLE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangePLE Series
Inductor Case / Package-
DC Resistance Max0.265ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.6mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.265ohm
Product Length
1mm
Product Height
0.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
