Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPLEA67BBA2R2M-1PT00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK2932RL
Cut Tape70AK2932
Product RangePLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.406 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.406 |
| 20+ | $0.391 |
| 30+ | $0.375 |
| 50+ | $0.358 |
| 100+ | $0.342 |
| 250+ | $0.333 |
| 500+ | $0.323 |
| 1000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA67BBA2R2M-1PT00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel70AK2932RL
Cut Tape70AK2932
Product RangePLE Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangePLE Series
Inductor Case / Package-
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.6mm
Product Height0.7mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.62ohm
Product Length
1mm
Product Height
0.7mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
