Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040T-1R0M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3121RL
Cut Tape70AK3121
Product RangeSPM-HZR Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.890 |
| 25+ | $1.680 |
| 50+ | $1.640 |
| 100+ | $1.600 |
| 500+ | $1.380 |
| 1000+ | $1.330 |
| 2500+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-1R0M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3121RL
Cut Tape70AK3121
Product RangeSPM-HZR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)19.1A
Inductor ConstructionShielded
Saturation Current (Isat)25.7A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max3440µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
3440µohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
19.1A
Saturation Current (Isat)
25.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
