Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10054T-1R0M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3132RL
Cut Tape70AK3132
Product RangeSPM-HZR Series
Your Part Number
494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $1.760 |
| 100+ | $1.670 |
| 250+ | $1.560 |
| 500+ | $1.480 |
| 1000+ | $1.450 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-1R0M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3132RL
Cut Tape70AK3132
Product RangeSPM-HZR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22.2A
Inductor ConstructionShielded
Saturation Current (Isat)21.1A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max2640µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
2640µohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
22.2A
Saturation Current (Isat)
21.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
