Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5010T-3R3M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AJ7603
Product RangeSPM-LR Series
Your Part Number
790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.120 |
| 25+ | $1.050 |
| 50+ | $0.996 |
| 100+ | $0.940 |
| 250+ | $0.888 |
| 1000+ | $0.844 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5010T-3R3M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AJ7603
Product RangeSPM-LR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSPM-LR Series
Power Inductor Case5.4mm x 5.1mm x 1mm
Inductor Case / Package-
DC Resistance Max0.1969ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
3A
Power Inductor Case
5.4mm x 5.1mm x 1mm
DC Resistance Max
0.1969ohm
Product Length
5.4mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
