Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030VT-R68M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8030RL
Cut Tape29AK8030
Product RangeSPM-VT-D Series
Your Part Number
895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.220 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.220 |
| 10+ | $1.020 |
| 15+ | $0.965 |
| 25+ | $0.908 |
| 50+ | $0.886 |
| 125+ | $0.864 |
| 250+ | $0.809 |
| 500+ | $0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R68M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8030RL
Cut Tape29AK8030
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)16.9A
Inductor ConstructionShielded
Saturation Current (Isat)12.2A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max8100µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
8100µohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
16.9A
Saturation Current (Isat)
12.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
