Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-1R0M120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel99Y2454
Re-Reel53W1873RL
Cut Tape53W1873
Product RangeSPM Series
Your Part Number
2,561 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.859 |
| 100+ | $0.755 |
| 250+ | $0.737 |
| 500+ | $0.719 |
| 1000+ | $0.649 |
| 5000+ | $0.618 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.660 |
| 3000+ | $0.630 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-1R0M120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel99Y2454
Re-Reel53W1873RL
Cut Tape53W1873
Product RangeSPM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max7180µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
7180µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
13A
Saturation Current (Isat)
14.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SPM6530T-1R0M120
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
