Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VC-6R8M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK4221RL
Cut Tape62AK4221
Product RangeSPM-VC-D Series
Your Part Number
820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.350 |
| 25+ | $1.200 |
| 50+ | $1.170 |
| 100+ | $1.130 |
| 500+ | $1.020 |
| 1000+ | $0.948 |
| 2500+ | $0.928 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-6R8M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK4221RL
Cut Tape62AK4221
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0209ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0209ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
11.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
