Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201208ALD-1R0MTCA Power Inductor (SMD), 1 µH, 2.6 A, Shielded, 3.2 A, TFM-ALD Series, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201208ALD-1R0MTCACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH2966RL
Cut Tape69AH2966
Product RangeTFM-ALD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.389 |
| 15+ | $0.387 |
| 25+ | $0.386 |
| 50+ | $0.358 |
| 125+ | $0.329 |
| 250+ | $0.326 |
| 500+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208ALD-1R0MTCACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH2966RL
Cut Tape69AH2966
Product RangeTFM-ALD Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeTFM-ALD Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.079ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TFM-ALD Series
DC Resistance Max
0.079ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.2A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
