Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALVA100MTAA Power Inductor (SMD), 10 µH, 1.4 A, Shielded, 1.8 A, TFM-ALVA Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALVA100MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AH2315RL
Cut Tape78AH2315
Product RangeTFM-ALVA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.020 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.020 |
| 10+ | $0.854 |
| 15+ | $0.807 |
| 25+ | $0.761 |
| 50+ | $0.742 |
| 125+ | $0.723 |
| 250+ | $0.679 |
| 500+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALVA100MTAACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AH2315RL
Cut Tape78AH2315
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeTFM-ALVA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TFM-ALVA Series
DC Resistance Max
0.36ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.8A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
