Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU9664100LT-R07MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ0157
Product RangeVLBU Series
Your Part Number
333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.920 |
| 25+ | $1.820 |
| 50+ | $1.730 |
| 100+ | $1.620 |
| 250+ | $1.610 |
| 1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU9664100LT-R07MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ0157
Product RangeVLBU Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)150A
Power Inductor Case9.6mm x 6.4mm x 10mm
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max138µohm
Inductance Tolerance± 20%
Product Length9.6mm
Product Width6.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
70nH
Inductor Construction
Unshielded
Power Inductor Case
9.6mm x 6.4mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
75A
Saturation Current (Isat)
150A
Product Range
VLBU Series
DC Resistance Max
138µohm
Product Length
9.6mm
Product Height
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
