Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4028T-470MR48-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99W2793RL
Cut Tape99W2793
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.722 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 25+ | $0.606 |
| 100+ | $0.515 |
| 250+ | $0.496 |
| 500+ | $0.476 |
| 1000+ | $0.419 |
| 5000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4028T-470MR48-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99W2793RL
Cut Tape99W2793
Product RangeVLCF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Power Inductor Case4mm x 4mm x 2.8mm
Product RangeVLCF Series
Inductor Case / Package-
DC Resistance Max0.49ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
RMS Current (Irms)
780mA
Saturation Current (Isat)
480mA
Product Range
VLCF Series
DC Resistance Max
0.49ohm
Product Length
4mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
